Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS2702-1

DigiKey Part Number
58-IS2702-1TR-ND - Tape & Reel (TR)
58-IS2702-1CT-ND - Cut Tape (CT)
58-IS2702-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS2702-1
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
7500% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
60µs, 53µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50000 €5,00 €
1000,36560 €36,56 €
5000,30578 €152,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28617 €286,17 €
2.0000,26951 €539,02 €
3.0000,26097 €782,91 €
5.0000,25132 €1.256,60 €
7.0000,24557 €1.718,99 €
10.0000,23997 €2.399,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €