
IS2702-1 | |
|---|---|
DigiKey Part Number | 58-IS2702-1TR-ND - Tape & Reel (TR) 58-IS2702-1CT-ND - Cut Tape (CT) 58-IS2702-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2702-1 |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,37020 € | 37,02 € |
| 500 | 0,30962 € | 154,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28977 € | 289,77 € |
| 2.000 | 0,27291 € | 545,82 € |
| 3.000 | 0,26426 € | 792,78 € |
| 5.000 | 0,25448 € | 1.272,40 € |
| 7.000 | 0,24867 € | 1.740,69 € |
| 10.000 | 0,24300 € | 2.430,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

