



IS25SMT&R | |
|---|---|
DigiKey Part Number | IS25SMTR-ND - Tape & Reel (TR) IS25SMCT-ND - Cut Tape (CT) IS25SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25SMT&R |
Description | SSR RELAY SPST-NO 180MA 0-250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.18VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 180 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 15 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35362 € | 1.353,62 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

