



IS25SMT&R | |
|---|---|
DigiKey Part Number | IS25SMTR-ND - Tape & Reel (TR) IS25SMCT-ND - Cut Tape (CT) IS25SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25SMT&R |
Description | SSR RELAY SPST-NO 180MA 0-250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34860 € | 1.348,60 € |
| 2.000 | 1,29401 € | 2.588,02 € |
| 3.000 | 1,26605 € | 3.798,15 € |
| 5.000 | 1,23453 € | 6.172,65 € |
| 7.000 | 1,21580 € | 8.510,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

