
IS205XSMT&R | |
|---|---|
DigiKey Part Number | 58-IS205XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS205XSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS205SM | Isocom Components 2004 LTD | 0 | 58-IS205SM-ND | 0,20412 € | Parametric Equivalent |
| IS205SMT&R | Isocom Components 2004 LTD | 0 | 58-IS205SMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| IS205XSM | Isocom Components 2004 LTD | 65 | 58-IS205XSM-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22392 € | 223,92 € |
| 2.000 | 0,21030 € | 420,60 € |
| 3.000 | 0,20330 € | 609,90 € |
| 5.000 | 0,19540 € | 977,00 € |
| 7.000 | 0,19070 € | 1.334,90 € |
| 10.000 | 0,18611 € | 1.861,10 € |
| Unit Price without VAT: | 0,22392 € |
|---|---|
| Unit Price with VAT: | 0,26646 € |


