Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS201XG

DigiKey Part Number
58-IS201XG-ND
Manufacturer
Manufacturer Product Number
IS201XG
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
70V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-25°C ~ 100°C
Current Transfer Ratio (Min)
75% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.5µs
Package / Case
6-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,57000 €0,57 €
650,29754 €19,34 €
1300,27246 €35,42 €
5200,23246 €120,88 €
1.0400,21681 €225,48 €
2.0150,20407 €411,20 €
5.0050,18951 €948,50 €
10.0100,18035 €1.805,30 €
25.0250,17036 €4.263,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €