
IS1SM | |
|---|---|
DigiKey Part Number | 58-IS1SM-ND |
Manufacturer | |
Manufacturer Product Number | IS1SM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 50V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.6µs, 2.2µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS1SMT&R | Isocom Components 2004 LTD | 0 | 58-IS1SMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| ISD1SM | Isocom Components 2004 LTD | 0 | 58-ISD1SM-ND | 0,35000 € | Parametric Equivalent |
| ISD1SMT&R | Isocom Components 2004 LTD | 0 | 58-ISD1SMT&RTR-ND | 0,37622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,20412 € | 265,36 € |
| Unit Price without VAT: | 0,20412 € |
|---|---|
| Unit Price with VAT: | 0,24290 € |


