
IS181C | |
|---|---|
DigiKey Part Number | IS181CTR-ND - Tape & Reel (TR) IS181CCT-ND - Cut Tape (CT) IS181CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181C |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,22184 € | 110,92 € |
| 1.000 | 0,20679 € | 206,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18742 € | 562,26 € |
| 6.000 | 0,17756 € | 1.065,36 € |
| 9.000 | 0,17250 € | 1.552,50 € |
| 15.000 | 0,16679 € | 2.501,85 € |
| 21.000 | 0,16339 € | 3.431,19 € |
| 30.000 | 0,16008 € | 4.802,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

