
IS181B | |
|---|---|
DigiKey Part Number | IS181BTR-ND - Tape & Reel (TR) IS181BCT-ND - Cut Tape (CT) IS181BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181B |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS121B | Isocom Components 2004 LTD | 3.000 | 58-IS121BCT-ND | 0,42000 € | Parametric Equivalent |
| LTV-356T-B | LITEON | 842 | 160-LTV-356T-BCT-ND | 0,39000 € | Parametric Equivalent |
| LTV-356T-TP1-B | LITEON | 1.560 | 160-LTV-356T-TP1-BCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,20790 € | 20,79 € |
| 500 | 0,17070 € | 85,35 € |
| 1.000 | 0,15846 € | 158,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14271 € | 428,13 € |
| 6.000 | 0,13467 € | 808,02 € |
| 9.000 | 0,13055 € | 1.174,95 € |
| 15.000 | 0,12590 € | 1.888,50 € |
| 21.000 | 0,12313 € | 2.585,73 € |
| 30.000 | 0,12043 € | 3.612,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




