
IS1600 | |
|---|---|
DigiKey Part Number | 58-IS1600TR-ND - Tape & Reel (TR) 58-IS1600CT-ND - Cut Tape (CT) 58-IS1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS1600 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 18µs, 18µs | Supplier Device Package 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,31290 € | 31,29 € |
| 500 | 0,26040 € | 130,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22102 € | 663,06 € |
| 6.000 | 0,20974 € | 1.258,44 € |
| 9.000 | 0,20396 € | 1.835,64 € |
| 15.000 | 0,19743 € | 2.961,45 € |
| 21.000 | 0,19355 € | 4.064,55 € |
| 30.000 | 0,18977 € | 5.693,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

