
IS121 | |
|---|---|
DigiKey Part Number | 58-IS121TR-ND - Tape & Reel (TR) 58-IS121CT-ND - Cut Tape (CT) 58-IS121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS121 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS181 | Isocom Components 2004 LTD | 2.984 | 58-IS181CT-ND | 0,42000 € | Parametric Equivalent |
| IS357 | Isocom Components 2004 LTD | 16.438 | IS357CT-ND | 0,41000 € | Parametric Equivalent |
| HCPL-181-060E | Broadcom Limited | 4.895 | 516-HCPL-181-060ECT-ND | 0,60000 € | Parametric Equivalent |
| LTV-356T | LITEON | 373.106 | 160-1337-1-ND | 0,37000 € | Parametric Equivalent |
| LTV356TB-V | LITEON | 5.630 | 160-LTV356TB-VCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,20790 € | 20,79 € |
| 500 | 0,17070 € | 85,35 € |
| 1.000 | 0,15846 € | 158,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14271 € | 428,13 € |
| 6.000 | 0,13467 € | 808,02 € |
| 9.000 | 0,13055 € | 1.174,95 € |
| 15.000 | 0,12590 € | 1.888,50 € |
| 21.000 | 0,12313 € | 2.585,73 € |
| 30.000 | 0,12043 € | 3.612,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

