
ILD5XSM | |
|---|---|
DigiKey Part Number | 58-ILD5XSM-ND |
Manufacturer | |
Manufacturer Product Number | ILD5XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 10mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 8-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,51590 € | 51,59 € |
| 500 | 0,43628 € | 218,14 € |
| 1.000 | 0,41025 € | 410,25 € |
| 2.000 | 0,38816 € | 776,32 € |
| 5.000 | 0,36405 € | 1.820,25 € |
| 10.000 | 0,34902 € | 3.490,20 € |
| 25.000 | 0,33266 € | 8.316,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

