
ILD2XSMT&R | |
|---|---|
DigiKey Part Number | 58-ILD2XSMT&RTR-ND - Tape & Reel (TR) 58-ILD2XSMT&RCT-ND - Cut Tape (CT) 58-ILD2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD2XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 500% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,55650 € | 55,65 € |
| 500 | 0,47160 € | 235,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44384 € | 443,84 € |
| 2.000 | 0,42029 € | 840,58 € |
| 3.000 | 0,40821 € | 1.224,63 € |
| 5.000 | 0,39458 € | 1.972,90 € |
| 7.000 | 0,38647 € | 2.705,29 € |
| 10.000 | 0,37857 € | 3.785,70 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


