
IL74X | |
|---|---|
DigiKey Part Number | 58-IL74X-ND |
Manufacturer | |
Manufacturer Product Number | IL74X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 50V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 12.5% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 65 | 0,27692 € | 18,00 € |
| 130 | 0,25315 € | 32,91 € |
| 520 | 0,21562 € | 112,12 € |
| 1.040 | 0,20088 € | 208,92 € |
| 2.015 | 0,18890 € | 380,63 € |
| 5.005 | 0,17520 € | 876,88 € |
| 10.010 | 0,16658 € | 1.667,47 € |
| 25.025 | 0,15717 € | 3.933,18 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

