
ICPLW50LSMT&R | |
|---|---|
DigiKey Part Number | ICPLW50LSMTR-ND - Tape & Reel (TR) ICPLW50LSMCT-ND - Cut Tape (CT) ICPLW50LSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPLW50LSMT&R |
Description | OPTOISO 5KV TRANS 6-SO STRETCHED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 90% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 300ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,80470 € | 80,47 € |
| 500 | 0,69086 € | 345,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65369 € | 653,69 € |
| 2.000 | 0,62222 € | 1.244,44 € |
| 3.000 | 0,60608 € | 1.818,24 € |
| 5.000 | 0,58788 € | 2.939,40 € |
| 7.000 | 0,57706 € | 4.039,42 € |
| 10.000 | 0,56651 € | 5.665,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


