
ICPLW50L WGT | |
|---|---|
DigiKey Part Number | 58-ICPLW50LWGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICPLW50L WGT |
Description | OPTOISO 5KV TRANS 6-SO STRETCHED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 90% @ 3mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Current Transfer Ratio (Max) 200% @ 3mA | Supplier Device Package 6-SO Stretched |
Turn On / Turn Off Time (Typ) 300ns, 400ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45047 € | 1.351,41 € |
| Unit Price without VAT: | 0,45047 € |
|---|---|
| Unit Price with VAT: | 0,53606 € |

