


ICPLM611 | |
|---|---|
DigiKey Part Number | 58-ICPLM611TR-ND - Tape & Reel (TR) 58-ICPLM611CT-ND - Cut Tape (CT) 58-ICPLM611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPLM611 |
Description | OPTOISO 3.75KV OPEN COLL 5-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
Category | Data Rate 15Mbps |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 7ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.38V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-SOP |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,14680 € | 114,68 € |
| 500 | 0,99442 € | 497,21 € |
| 1.000 | 0,94477 € | 944,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88116 € | 2.643,48 € |
| 6.000 | 0,84889 € | 5.093,34 € |
| 9.000 | 0,83237 € | 7.491,33 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

