


ICPLM601 | |
|---|---|
DigiKey Part Number | 58-ICPLM601TR-ND - Tape & Reel (TR) 58-ICPLM601CT-ND - Cut Tape (CT) 58-ICPLM601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPLM601 |
Description | OPTOISOLTR 3.75KV OPEN COLLECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 5kV/µs CMTI |
Category | Current - Output / Channel 50 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,17500 € | 11,75 € |
| 100 | 0,89290 € | 89,29 € |
| 500 | 0,76834 € | 384,17 € |
| 1.000 | 0,72767 € | 727,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67555 € | 2.026,65 € |
| 6.000 | 0,64910 € | 3.894,60 € |
| 9.000 | 0,63555 € | 5.719,95 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

