Optoisolator Transistor with Base Output 3750Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 3750Vrms 1 Channel
5 SOP

ICPLM453

DigiKey Part Number
58-ICPLM453TR-ND - Tape & Reel (TR)
58-ICPLM453CT-ND - Cut Tape (CT)
58-ICPLM453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICPLM453
Description
OPTOISO 3.75KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
20% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,99900 €9,99 €
1000,75340 €75,34 €
5000,64466 €322,33 €
1.0000,60916 €609,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56365 €1.690,95 €
6.0000,54053 €3.243,18 €
9.0000,52869 €4.758,21 €
15.0000,51534 €7.730,10 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €