
ICPL316J | |
|---|---|
DigiKey Part Number | 58-ICPL316JTR-ND - Tape & Reel (TR) 58-ICPL316JCT-ND - Cut Tape (CT) 58-ICPL316JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL316J |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,29200 € | 32,92 € |
| 100 | 2,62290 € | 262,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,25608 € | 1.917,67 € |
| 1.700 | 2,17236 € | 3.693,01 € |
| 2.550 | 2,12952 € | 5.430,28 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |


