
ICPL3120SMT&R | |
|---|---|
DigiKey Part Number | 58-ICPL3120SMT&RTR-ND - Tape & Reel (TR) 58-ICPL3120SMT&RCT-ND - Cut Tape (CT) 58-ICPL3120SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL3120SMT&R |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,44200 € | 14,42 € |
| 100 | 1,10770 € | 110,77 € |
| 500 | 0,96054 € | 480,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91256 € | 912,56 € |
| 2.000 | 0,87194 € | 1.743,88 € |
| 3.000 | 0,85113 € | 2.553,39 € |
| 5.000 | 0,82765 € | 4.138,25 € |
| 7.000 | 0,81370 € | 5.695,90 € |
| 10.000 | 0,80011 € | 8.001,10 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

