
ICPL2631SMT&R | |
|---|---|
DigiKey Part Number | 58-ICPL2631SMT&RTR-ND - Tape & Reel (TR) 58-ICPL2631SMT&RCT-ND - Cut Tape (CT) 58-ICPL2631SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL2631SMT&R |
Description | OPTOISO 5KV 2CH OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,97100 € | 19,71 € |
| 100 | 1,53620 € | 153,62 € |
| 500 | 1,34542 € | 672,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28328 € | 1.283,28 € |
| 2.000 | 1,23068 € | 2.461,36 € |
| 3.000 | 1,20375 € | 3.611,25 € |
| 5.000 | 1,17339 € | 5.866,95 € |
| 7.000 | 1,15534 € | 8.087,38 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

