
ICPL2631SM | |
|---|---|
DigiKey Part Number | 58-ICPL2631SM-ND |
Manufacturer | |
Manufacturer Product Number | ICPL2631SM |
Description | OPTOISO 5KV 2CH OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 50 | 1,62660 € | 81,33 € |
| 100 | 1,51920 € | 151,92 € |
| 500 | 1,32852 € | 664,26 € |
| 1.000 | 1,26642 € | 1.266,42 € |
| 2.000 | 1,21385 € | 2.427,70 € |
| 5.000 | 1,15657 € | 5.782,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

