Logic Output Optoisolator 10Mbps Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICPL2611SMT&R

DigiKey Part Number
58-ICPL2611SMT&RTR-ND - Tape & Reel (TR)
58-ICPL2611SMT&RCT-ND - Cut Tape (CT)
58-ICPL2611SMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICPL2611SMT&R
Description
OPTOISOLTR 5KV TRI STATE 8-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
50 mA
Manufacturer
Isocom Components 2004 LTD
Data Rate
10Mbps
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
40ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
7V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Tri-State
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,61400 €16,14 €
1001,24470 €124,47 €
5001,08232 €541,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02939 €1.029,39 €
2.0000,98459 €1.969,18 €
3.0000,96164 €2.884,92 €
5.0000,93575 €4.678,75 €
7.0000,92037 €6.442,59 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €