
ICPL2611G | |
|---|---|
DigiKey Part Number | 58-ICPL2611G-ND |
Manufacturer | |
Manufacturer Product Number | ICPL2611G |
Description | OPTOISOLTR 5KV TRI STATE 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Tri-State | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 50 | 1,29680 € | 64,84 € |
| 100 | 1,20740 € | 120,74 € |
| 500 | 1,04870 € | 524,35 € |
| 1.000 | 0,99698 € | 996,98 € |
| 2.000 | 0,95316 € | 1.906,32 € |
| 5.000 | 0,90540 € | 4.527,00 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

