
ICPL2611 | |
|---|---|
DigiKey Part Number | 58-ICPL2611-ND |
Manufacturer | |
Manufacturer Product Number | ICPL2611 |
Description | OPTOISOLTR 5KV TRI STATE 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO2611 | Vishay Semiconductor Opto Division | 1.603 | 751-1380-5-ND | 1,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 50 | 1,26320 € | 63,16 € |
| 100 | 1,17590 € | 117,59 € |
| 500 | 1,02046 € | 510,23 € |
| 1.000 | 0,96981 € | 969,81 € |
| 2.000 | 0,92690 € | 1.853,80 € |
| 5.000 | 0,88013 € | 4.400,65 € |
| 10.000 | 0,85104 € | 8.510,40 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

