
ICPL2601SMT&R | |
|---|---|
DigiKey Part Number | ICPL2601SMTR-ND - Tape & Reel (TR) ICPL2601SMCT-ND - Cut Tape (CT) ICPL2601SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL2601SMT&R |
Description | OPTOISOLTR 2.5KV OPEN COLL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 1 Channel 1kV/µs CMTI 8-SMD Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 7V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature 0°C ~ 70°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 1kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD Gull Wing |
Output Type Open Collector, Schottky Clamped | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,61400 € | 16,14 € |
| 100 | 1,24470 € | 124,47 € |
| 500 | 1,08232 € | 541,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02939 € | 1.029,39 € |
| 2.000 | 0,98459 € | 1.969,18 € |
| 3.000 | 0,96164 € | 2.884,92 € |
| 5.000 | 0,93575 € | 4.678,75 € |
| 7.000 | 0,92037 € | 6.442,59 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

