
ICPL2601 | |
|---|---|
DigiKey Part Number | ICPL2601-ND |
Manufacturer | |
Manufacturer Product Number | ICPL2601 |
Description | OPTOISOLTR 2.5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 10Mbps |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 2500Vrms | Operating Temperature 0°C ~ 70°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,90901 € | 1.454,42 € |
| Unit Price without VAT: | 0,90901 € |
|---|---|
| Unit Price with VAT: | 1,08172 € |



