
ICPL2531SM | |
|---|---|
DigiKey Part Number | 58-ICPL2531SM-ND |
Manufacturer | |
Manufacturer Product Number | ICPL2531SM |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Darlington with Base |
Series | Voltage - Output (Max) 20V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 8-SMD |
Turn On / Turn Off Time (Typ) 350ns, 300ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,06813 € | 1.709,01 € |
| Unit Price without VAT: | 1,06813 € |
|---|---|
| Unit Price with VAT: | 1,27107 € |

