
ICPL0631SMT&R | |
|---|---|
DigiKey Part Number | 58-ICPL0631SMT&RTR-ND - Tape & Reel (TR) 58-ICPL0631SMT&RCT-ND - Cut Tape (CT) 58-ICPL0631SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL0631SMT&R |
Description | OPTOISO 3.75KV 2CH OPN COLL 8SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 7V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type Logic | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,65800 € | 16,58 € |
| 100 | 1,28110 € | 128,11 € |
| 500 | 1,11490 € | 557,45 € |
| 1.000 | 1,06077 € | 1.060,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01493 € | 2.029,86 € |
| 4.000 | 0,97613 € | 3.904,52 € |
| 6.000 | 0,95628 € | 5.737,68 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

