


ICPL0601SMT&R | |
|---|---|
DigiKey Part Number | ICPL0601SMTR-ND - Tape & Reel (TR) ICPL0601SMCT-ND - Cut Tape (CT) ICPL0601SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL0601SMT&R |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,12500 € | 11,25 € |
| 100 | 0,85450 € | 85,45 € |
| 500 | 0,73500 € | 367,50 € |
| 1.000 | 0,69603 € | 696,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66299 € | 1.325,98 € |
| 4.000 | 0,63502 € | 2.540,08 € |
| 6.000 | 0,62070 € | 3.724,20 € |
| 10.000 | 0,60454 € | 6.045,40 € |
| 14.000 | 0,59494 € | 8.329,16 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

