Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ICPL0452SMT&R | |
|---|---|
DigiKey Part Number | ICPL0452SMTR-ND - Tape & Reel (TR) ICPL0452SMCT-ND - Cut Tape (CT) ICPL0452SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL0452SMT&R |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 800ns, 800ns (Max) | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICPL0453SMT&R | Isocom Components 2004 LTD | 0 | ICPL0453SMCT-ND | 1,58000 € | Parametric Equivalent |
| EL0452(TA) | Everlight Electronics Co Ltd | 0 | 1080-1188-2-ND | 1,13092 € | Parametric Equivalent |
| EL0452(TA)-V | Everlight Electronics Co Ltd | 0 | EL0452(TA)-V-ND | 1,11166 € | Parametric Equivalent |
| EL0453(TA)-V | Everlight Electronics Co Ltd | 0 | EL0453(TA)-V-ND | 1,11166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,12200 € | 11,22 € |
| 100 | 0,85120 € | 85,12 € |
| 500 | 0,73132 € | 365,66 € |
| 1.000 | 0,69219 € | 692,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65903 € | 1.318,06 € |
| 4.000 | 0,63094 € | 2.523,76 € |
| 6.000 | 0,61656 € | 3.699,36 € |
| 10.000 | 0,60034 € | 6.003,40 € |
| 14.000 | 0,59071 € | 8.269,94 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


