
H11L3G | |
|---|---|
DigiKey Part Number | 58-H11L3G-ND |
Manufacturer | |
Manufacturer Product Number | H11L3G |
Description | OPTOISOLTR 5.3KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Series | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.400", 10.16mm) |
Output Type Open Collector | Supplier Device Package 6-DIP |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 65 | 0,56046 € | 36,43 € |
| 130 | 0,51738 € | 67,26 € |
| 520 | 0,44940 € | 233,69 € |
| 1.040 | 0,42288 € | 439,80 € |
| 2.015 | 0,40133 € | 808,68 € |
| 5.005 | 0,37673 € | 1.885,53 € |
| 10.010 | 0,36129 € | 3.616,51 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

