
H11L2SMT&R | |
|---|---|
DigiKey Part Number | 58-H11L2SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11L2SMT&R |
Description | OPTOISOLTR 5.3KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Series | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40109 € | 1.203,27 € |
| Unit Price without VAT: | 0,40109 € |
|---|---|
| Unit Price with VAT: | 0,47730 € |

