
H11L2G | |
|---|---|
DigiKey Part Number | 58-H11L2G-ND |
Manufacturer | |
Manufacturer Product Number | H11L2G |
Description | OPTOISOLTR 5.3KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Series | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.400", 10.16mm) |
Output Type Open Collector | Supplier Device Package 6-DIP |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 65 | 0,55600 € | 36,14 € |
| 130 | 0,51331 € | 66,73 € |
| 520 | 0,44585 € | 231,84 € |
| 1.040 | 0,41952 € | 436,30 € |
| 2.015 | 0,39814 € | 802,25 € |
| 5.005 | 0,37374 € | 1.870,57 € |
| 10.010 | 0,35842 € | 3.587,78 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

