
H11L1VSMT&R | |
|---|---|
DigiKey Part Number | 58-H11L1VSMT&RTR-ND - Tape & Reel (TR) 58-H11L1VSMT&RCT-ND - Cut Tape (CT) 58-H11L1VSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1VSMT&R |
Description | OPTOISOLTR 5KV 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz 5000Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Rise / Fall Time (Typ) 100ns, 100ns |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60mA |
Part Status Active | Voltage - Supply 16V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,56770 € | 56,77 € |
| 500 | 0,48152 € | 240,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45331 € | 453,31 € |
| 2.000 | 0,42940 € | 858,80 € |
| 3.000 | 0,41714 € | 1.251,42 € |
| 5.000 | 0,40329 € | 2.016,45 € |
| 7.000 | 0,39506 € | 2.765,42 € |
| 10.000 | 0,38704 € | 3.870,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

