
H11J5XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11J5XSMT&RTR-ND - Tape & Reel (TR) 58-H11J5XSMT&RCT-ND - Cut Tape (CT) 58-H11J5XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11J5XSMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 25mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,42040 € | 42,04 € |
| 500 | 0,35356 € | 176,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33165 € | 331,65 € |
| 2.000 | 0,31305 € | 626,10 € |
| 3.000 | 0,30351 € | 910,53 € |
| 5.000 | 0,29274 € | 1.463,70 € |
| 7.000 | 0,28633 € | 2.004,31 € |
| 10.000 | 0,28008 € | 2.800,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

