
H11J1X | |
|---|---|
DigiKey Part Number | 58-H11J1X-ND |
Manufacturer | |
Manufacturer Product Number | H11J1X |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 100µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 65 | 0,42262 € | 27,47 € |
| 130 | 0,38862 € | 50,52 € |
| 520 | 0,33483 € | 174,11 € |
| 1.040 | 0,31381 € | 326,36 € |
| 2.015 | 0,29672 € | 597,89 € |
| 5.005 | 0,27721 € | 1.387,44 € |
| 10.010 | 0,26495 € | 2.652,15 € |
| 25.025 | 0,25159 € | 6.296,04 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

