Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11G2G

DigiKey Part Number
58-H11G2G-ND
Manufacturer
Manufacturer Product Number
H11G2G
Description
OPTOISO 5.3KV DARL W/BASE 6-DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Isocom Components 2004 LTD
Current - Output / Channel
150mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
1.2V
Number of Channels
1
Operating Temperature
-25°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Rise / Fall Time (Typ)
100µs, 20µs
Package / Case
6-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,08000 €1,08 €
650,59677 €38,79 €
1300,55138 €71,68 €
5200,47979 €249,49 €
1.0400,45186 €469,93 €
2.0150,42916 €864,76 €
5.0050,40327 €2.018,37 €
10.0100,38701 €3.873,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €