
H11G1XG | |
|---|---|
DigiKey Part Number | 58-H11G1XG-ND |
Manufacturer | |
Manufacturer Product Number | H11G1XG |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 100V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -25°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 65 | 0,56354 € | 36,63 € |
| 130 | 0,52031 € | 67,64 € |
| 520 | 0,45212 € | 235,10 € |
| 1.040 | 0,42551 € | 442,53 € |
| 2.015 | 0,40389 € | 813,84 € |
| 5.005 | 0,37921 € | 1.897,95 € |
| 10.010 | 0,36372 € | 3.640,84 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

