
H11G1X | |
|---|---|
DigiKey Part Number | 58-H11G1X-ND |
Manufacturer | |
Manufacturer Product Number | H11G1X |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 100V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -25°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 65 | 0,57662 € | 37,48 € |
| 130 | 0,53246 € | 69,22 € |
| 520 | 0,46290 € | 240,71 € |
| 1.040 | 0,43575 € | 453,18 € |
| 2.015 | 0,41369 € | 833,59 € |
| 5.005 | 0,38851 € | 1.944,49 € |
| 10.010 | 0,37271 € | 3.730,83 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

