
H11B3G | |
|---|---|
DigiKey Part Number | 58-H11B3G-ND |
Manufacturer | |
Manufacturer Product Number | H11B3G |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 1mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 125µs, 100µs | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 65 | 0,35569 € | 23,12 € |
| 130 | 0,32631 € | 42,42 € |
| 520 | 0,27990 € | 145,55 € |
| 1.040 | 0,26174 € | 272,21 € |
| 2.015 | 0,24697 € | 497,64 € |
| 5.005 | 0,23010 € | 1.151,65 € |
| 10.010 | 0,21950 € | 2.197,20 € |
| 25.025 | 0,20793 € | 5.203,45 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

