
H11B1SMT&R | |
|---|---|
DigiKey Part Number | 58-H11B1SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11B1SMT&R |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 100µs, 100µs | Supplier Device Package 6-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27319 € | 819,57 € |
| Unit Price without VAT: | 0,27319 € |
|---|---|
| Unit Price with VAT: | 0,32510 € |

