
H11AV3X | |
|---|---|
DigiKey Part Number | H11AV3X-ND |
Manufacturer | |
Manufacturer Product Number | H11AV3X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,19316 € | 200,89 € |
| Unit Price without VAT: | 0,19316 € |
|---|---|
| Unit Price with VAT: | 0,22986 € |

