
H11AV1XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11AV1XSMT&RTR-ND - Tape & Reel (TR) 58-H11AV1XSMT&RCT-ND - Cut Tape (CT) 58-H11AV1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AV1XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,30950 € | 30,95 € |
| 500 | 0,25768 € | 128,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24068 € | 240,68 € |
| 2.000 | 0,22625 € | 452,50 € |
| 3.000 | 0,21883 € | 656,49 € |
| 5.000 | 0,21046 € | 1.052,30 € |
| 7.000 | 0,20548 € | 1.438,36 € |
| 10.000 | 0,20062 € | 2.006,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

