
H11AV1G | |
|---|---|
DigiKey Part Number | 58-H11AV1G-ND |
Manufacturer | |
Manufacturer Product Number | H11AV1G |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AV1XG | Isocom Components 2004 LTD | 455 | 58-H11AV1XG-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,20681 € | 215,08 € |
| Unit Price without VAT: | 0,20681 € |
|---|---|
| Unit Price with VAT: | 0,24610 € |


