Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H11A1SMT&R | |
|---|---|
DigiKey Part Number | 58-H11A1SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11A1SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11A1 | Isocom Components 2004 LTD | 1.040 | 58-H11A1-ND | 0,51000 € | Parametric Equivalent |
| H11A1SM | Isocom Components 2004 LTD | 0 | 58-H11A1SM-ND | 0,20412 € | Parametric Equivalent |
| H11A1XSM | Isocom Components 2004 LTD | 52 | 58-H11A1XSM-ND | 0,57000 € | Parametric Equivalent |
| H11A1XSMT&R | Isocom Components 2004 LTD | 0 | 58-H11A1XSMT&RCT-ND | 0,63000 € | Parametric Equivalent |
| TIL117SM | Isocom Components 2004 LTD | 0 | 58-TIL117SM-ND | 0,20412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23959 € | 239,59 € |
| 2.000 | 0,22522 € | 450,44 € |
| 3.000 | 0,21784 € | 653,52 € |
| 5.000 | 0,20951 € | 1.047,55 € |
| 7.000 | 0,20455 € | 1.431,85 € |
| 10.000 | 0,19971 € | 1.997,10 € |
| Unit Price without VAT: | 0,23959 € |
|---|---|
| Unit Price with VAT: | 0,28511 € |


