Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQY80SM

DigiKey Part Number
58-CQY80SM-ND
Manufacturer
Manufacturer Product Number
CQY80SM
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor with Base
Series
Voltage - Output (Max)
32V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
11µs, 7µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
7µs, 6.7µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3000,20250 €263,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,20250 €
Unit Price with VAT:0,24098 €