Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY75B

DigiKey Part Number
58-CNY75B-ND
Manufacturer
Manufacturer Product Number
CNY75B
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor with Base
Series
Voltage - Output (Max)
90V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
5.5µs, 4µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
3µs, 3.7µs
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,52000 €0,52 €
650,27692 €18,00 €
1300,25315 €32,91 €
5200,21562 €112,12 €
1.0400,20088 €208,92 €
2.0150,18890 €380,63 €
5.0050,17520 €876,88 €
10.0100,16658 €1.667,47 €
25.0250,15717 €3.933,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €