
CNY17-4X | |
|---|---|
DigiKey Part Number | CNY17-4X-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-4X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-4 | Isocom Components 2004 LTD | 1.040 | 58-CNY17-4-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 65 | 0,27477 € | 17,86 € |
| 130 | 0,25115 € | 32,65 € |
| 520 | 0,21390 € | 111,23 € |
| 1.040 | 0,19930 € | 207,27 € |
| 2.015 | 0,18740 € | 377,61 € |
| 5.005 | 0,17381 € | 869,92 € |
| 10.010 | 0,16525 € | 1.654,15 € |
| 25.025 | 0,15593 € | 3.902,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


